Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC13224VR2
Order Code2313982
Technical Datasheet
Product Range-
Device CoreARM7
Data Bus Width32 bit
Operating Frequency Max26MHz
Program Memory Size128KB
No. of Pins99Pins
IC Case / PackageLGA
No. of I/O's64I/O's
InterfacesI2C, I2S, SPI, UART
RAM Memory Size96KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyARM7
MCU SeriesMC1322x
Qualification-
Technical Specifications
Product Range
-
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
LGA
Interfaces
I2C, I2S, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MC1322x
Device Core
ARM7
Operating Frequency Max
26MHz
No. of Pins
99Pins
No. of I/O's
64I/O's
RAM Memory Size
96KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
ARM7
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889