Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC12311CHN
Order Code2102085
Technical Datasheet
Frequency Min315MHz
Frequency Max960MHz
RF / IF ModulationFSK, GFSK, GMSK, MSK, OOK
Data Rate300Kbps
Receiving Current16mA
RF IC Case StyleLGA
No. of Pins56Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmitting Current-
Output Power (dBm)17dBm
Sensitivity dBm-120dBm
RF Transceiver ApplicationsAutomatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Frequency Min
315MHz
RF / IF Modulation
FSK, GFSK, GMSK, MSK, OOK
Receiving Current
16mA
No. of Pins
56Pins
Supply Voltage Max
3.6V
Output Power (dBm)
17dBm
RF Transceiver Applications
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Frequency Max
960MHz
Data Rate
300Kbps
RF IC Case Style
LGA
Supply Voltage Min
1.8V
Transmitting Current
-
Sensitivity dBm
-120dBm
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000222
Product traceability