Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC10XS3435BHFK
Order Code2080502
Technical Datasheet
Power Load Switch TypeQuad High Side
No. of Channels4Channels
Input Voltage5.5V
Current Limit-
On State Resistance0.01ohm
IC Case / PackagePQFN
No. of Pins24Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Distribution Switch Case StylePQFN
Technical Specifications
Power Load Switch Type
Quad High Side
Input Voltage
5.5V
On State Resistance
0.01ohm
No. of Pins
24Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
4Channels
Current Limit
-
IC Case / Package
PQFN
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Distribution Switch Case Style
PQFN
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002