Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoMBC13916NT1
Order Code1578031
Technical Datasheet
Frequency Min100MHz
Frequency Max2.5GHz
Gain24.5dB
Noise Figure Typ1.9dB
RF IC Case StyleSOT-343
No. of Pins4Pins
Supply Voltage Min2.7V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
The MBC13916NT1 is a SiGe:C RF Cascade Low Noise Amplifier for general purpose applications. The high reverse isolation, general purpose RF amplifier, fabricated with our advanced RF BiCMOS process using the SiGe:C module. On-chip bias circuitry sets the bias point, while matching is accomplished OFF-chip, affording the maximum in application flexibility.
- 2.5dBm Typical output power at 1.0dB gain compression at 900MHz, VCC = 2.7V
- 45dB Typical reverse isolation (device level) at 900MHz, VCC = 2.7V
- 4.7mA Typical bias current at VCC = 2.7V
Applications
RF Communications, Signal Processing
Technical Specifications
Frequency Min
100MHz
Gain
24.5dB
RF IC Case Style
SOT-343
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
2.5GHz
Noise Figure Typ
1.9dB
No. of Pins
4Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064
Product traceability