Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Overview
This device can be used in conjunction with a 3-axis accelerometer to realize an orientation independent electronic compass that can provide accurate heading information. It features a standard I2C serial interface output and smart embedded functions. The MAG3110 is capable of measuring magnetic fields with an output data rate (ODR) up to 80 Hz; these output data rates correspond to sample intervals from 12.5 ms to several seconds.
- Low-power, single-shot measurement mode
- 400 kHz fast mode compatible I2C interface
- Solder Tabs
- Vacuum Caps
- Embossed Tape Packaging
Applications
Sensing & Instrumentation, Consumer Electronics, Robotics, Automotive
Technical Specifications
Sensor Case / Package
DFN
Sensor Case Style
DFN
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
No. of Pins
10Pins
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002