Product Information
Product Overview
The Cyclone PRO is a powerful stand-alone in-circuit programmer and debug interface for NXP's HC08, HCS08, HC(S)12(X), RS08 and ColdFire+/V1 architectures. The Cyclone is able to control a processor using its debug port which allows the user to quickly debug code and program it onto the MCU. Communication with the PC occurs via Ethernet, USB or serial port. Once the Cyclone is configured, programming operations may be completed in one touch with or without a PC. The Cyclone's flexibility and intuitive software allow for a seamless transition between development and production environments. The Cyclone and the target being debugged may be local to the PC or connected remotely via Ethernet. Multiple Cyclones on your network can easily be detected and controlled from the same PC. In addition, the Cyclone PRO has been specifically designed with features like voltage protection technology in order to withstand the rigors of a production environment.
- Supports all HC08, HCS08, HC12, HC(S)12(X), ColdFire+/V1 and RS08
- Ethernet, USB and serial interfaces
- Fast in-circuit flash programming
- Auto-detects baud rate and frequency of target MCU
- Provides optional overdrive clock to target MCU
- Automatically cycles power for security checks (up to 500 mA)
- Supports extremely fast communication speeds
- Compact flash interface for expanded memory
- Production environment ready with voltage protection technology
- Allows switching option for the target's power supply
Applications
Embedded Design & Development
Contents
Cyclone Pro universal standalone In-Circuit Debugger/Programmer, Power supply, DB9 serial cable, USB 2.0 A/B cable, Ethernet cable, IDE connection cables (6 pin and 16 pin)
Technical Specifications
Debugger / Programmer
ColdFire, HC08, HCS08
Cyclone Pro Universal In-Circuit Debugger/Programmer, Power Supply, DB9, Ethernet, USB Cable
-
-
ColdFire v1, HC08, HCS08
Fast In-Circuit Flash Programming, Auto-Detects Baud Rate and Frequency
No SVHC (17-Dec-2015)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate