Product Information
Product Overview
The M52259DEMOKIT is a low cost demonstration board Kit for MCF5225x family MUC's. The demonstration board MCU has two stack headers to allow additional features to be added quickly and easily. In addition to the MCF52259 MCU, the board features an integrated, open source, USBBDM, and a USB port with mini AB connector supporting both host and device mode operation. CodeWarrior development studio is also included to ease application development and debug. The M52259DEMOCOM is an expansion board connected directly to the M52259DEMOMCU board. It provides 10/100 Ethernet, RS232, and Hi speed CAN functionality. Board stack connectors mounted also support additional expansion.
- Flex CAN 2.0B module
- Integrated, open source, USB BDM
- Mini-Flex Bus external bus interface
- Flex CAN 2.0B module
- Integrated, open-source, USB BDM
- 10/100 Ethernet
- KZS8041 Ethernet PHY
Applications
Communications & Networking, Consumer Electronics, Security, Medical, Automation & Process Control, Alternative Energy, Building Automation, Automation & Process Control, Automotive
Technical Specifications
NXP
MCF5225x
ColdFire v2
Evaluation Board, Quick Start Guide
No SVHC (17-Dec-2015)
32bit
ColdFire
MCF52
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate