Product Overview
The M52210DEMO is a low cost development board for the NXP MCF52210 ColdFire microcontroller. Application development is quick and easy with the included DB9 serial cable, integrated BDM, and USB cable. A 128MB flash drive and 6 in 1 USB cable provide support for the integrated USB PHY. CodeWarrior development tools provide application development and debug support. The integrated BDM allows easy application development and debugging. An optional BDM port compatible with standard ColdFire BDM/JTAG interface cables and hosting software is also provided but not installed.
- Power Input from USB BDM, miniUSB, on board regulator, terminal block and connector J1
- 3 axis accelerometer, 4 user LED's with enable, 2 user push switches, 5k ohm POT with enable
- RJ45 Ethernet connector
- RS232 serial port with DB9-S connector
- Type B USB connector
- 2position, screw type, terminal block
Applications
Industrial, Security
Contents
DB9 Serial Cable, USB cable, Ethernet Cable, Support CD, and CodeWarrior Development Studio CD.
Warnings
ESD prevention measures should be used when handling this product. ESD damage is not a warranty repair item.
Technical Specifications
NXP
MCF5221x
ColdFire v2
Board
32bit
ColdFire
MCF52
-
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate