Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoLS1088A-RDBCopy
Order Code2890629
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberLS1088A
Kit Application TypeEvaluation
Application Sub TypeCommunication Processor
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53
Silicon Family NameQorIQ LS1
Kit ContentsRef Design Board LS1088A, 10G Fiber/DB9F-DB9F/CAT6/5A Power Cable, 10Gbps SEP+ TxRx, Brackets/Screws
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Evaluation
Core Architecture
ARM
Silicon Family Name
QorIQ LS1
Product Range
-
Silicon Core Number
LS1088A
Application Sub Type
Communication Processor
Core Sub-Architecture
Cortex-A53
Kit Contents
Ref Design Board LS1088A, 10G Fiber/DB9F-DB9F/CAT6/5A Power Cable, 10Gbps SEP+ TxRx, Brackets/Screws
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
