Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLS102MASE7EHA
Order Code2448332
Product RangeQorIQ Family LS1020 Series Microprocessors
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoLS102MASE7EHA
Order Code2448332
Product RangeQorIQ Family LS1020 Series Microprocessors
Technical Datasheet
Product RangeQorIQ Family LS1020 Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageBGA
No. of Pins448Pins
Supply Voltage Min950mV
Supply Voltage Max1.01V
Operating Frequency Max650MHz
InterfacesI2C, SPI, UART, USB
No. of I/O's31I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MPU SeriesLS1020
MPU FamilyQorIQ
Technical Specifications
Product Range
QorIQ Family LS1020 Series Microprocessors
Program Memory Size
-
No. of Pins
448Pins
Supply Voltage Max
1.01V
Interfaces
I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
QorIQ
No. of CPU Cores
2Cores
IC Case / Package
BGA
Supply Voltage Min
950mV
Operating Frequency Max
650MHz
No. of I/O's
31I/O's
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
LS1020
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889