Quantity | Price (ex VAT) |
---|---|
1000+ | £4.040 |
Product Information
Product Overview
LPC55S69JBD100Y is a LPC55S6x series 32bit ARM Cortex-M33 based microcontroller for embedded application. This device includes an ARM Cortex-M33 coprocessor, CASPER Crypto/FFT engine, PowerQuad hardware accelerator for DSP functions, PRINCE module for on-the-fly flash encryption/decryption, high-speed and full-speed USB host and device interface with crystal-less operation for full-speed, SD/MMC/SDIO interface, five general-purpose timers, one SCTimer/PWM, one RTC/alarm timer, one 24bit multi-rate timer (MRT), a windowed watchdog timer (WWDT), nine flexible serial communication peripherals (which can be configured as a USART, SPI, high speed SPI, I2C, or I2S interface), programmable logic unit (PLU), one 16bit 1.0 Msamples/sec ADC capable of simultaneous conversions. The ARM Cortex-M33 provides a security foundation, offering isolation to protect valuable IP and data with TrustZone® technology.
- Primary core (CPU0), secondary core (CPU1), secure boot, PUF controller, HASH-AES, SDIO protocol
- 640KB flash, 320KB total SRAM, USB (FS + HS) interface, 64 GPIO
- Operating temperature range from -40°C to +105°C, package is HLQFP100
- ARM Cortex-M33 core (CPU0, r0p3):running at a frequency of up to 150MHz
- TrustZone®, floating point unit (FPU) and memory protection unit (MPU)
- ARM Cortex M33 built-in nested vectored interrupt controller (NVIC)
- Non-maskable Interrupt (NMI) input with a selection of sources, system tick timer
- Operating from internal DC-DC converter, single power supply 1.8V to 3.6V
- JTAG boundary scan supported
- Integrated PMU (Power Management Unit) to minimize power consumption
Technical Specifications
LPC Family LPC5500 Series Microcontrollers
32 bit
640KB
HLQFP
I2C, I2S, SPI, USART, USB
10Channels
1.8V
-40°C
Surface Mount
LPC5500
No SVHC (27-Jun-2024)
ARM Cortex-M33F
100MHz
100Pins
64I/O's
320KB
16Bit
3.6V
105°C
LPC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate