Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC2939FBD208,551
Order Code2072222
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoLPC2939FBD208,551
Order Code2072222
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC2000 Series Microcontrollers
Device CoreARM9
Data Bus Width32 bit
Operating Frequency Max125MHz
Program Memory Size768KB
No. of Pins208Pins
IC Case / PackageLQFP
No. of I/O's152I/O's
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size120KB
ADC Channels24Channels
ADC Resolution10Bit
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC2000
Qualification-
Technical Specifications
Product Range
LPC Family LPC2000 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
768KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, UART, USB
ADC Channels
24Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC2000
Device Core
ARM9
Operating Frequency Max
125MHz
No. of Pins
208Pins
No. of I/O's
152I/O's
RAM Memory Size
120KB
ADC Resolution
10Bit
Supply Voltage Max
1.89V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02