Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC2929FBD144,551
Order Code2072220
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoLPC2929FBD144,551
Order Code2072220
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC2000 Series Microcontrollers
Device CoreARM9
Data Bus Width32 bit
Operating Frequency Max125MHz
Program Memory Size768KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's104I/O's
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size120KB
ADC Channels24Channels
ADC Resolution10Bit
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC2000
Qualification-
Product Overview
The LPC2929FBD144,551 is an ARM9 microcontroller based on ARM968E-S CPU core with two integrated TCM blocks operating at frequencies of up to 125MHz. The device incorporates full-speed USB 2.0 OTG and device controller, CAN and LIN, 56kB SRAM, up to 768kB flash memory, external memory interface, three 10-bit ADCs and multiple serial and parallel interfaces in a single. To optimize system power consumption the device has a very flexible clock generation unit (CGU) that provides dynamic clock gating and scaling.
- Multi-layer AHB system bus at 125MHz with four separate layers
- External static memory controller (SMC)
- USB 2.0 full-speed device/OTG controller with dedicated DMA controller and on-chip device PHY
- Two-channel CAN controller supporting FullCAN and extensive message filtering
- Two 550 UARTs with 16-byte Tx and Rx FIFO depths, DMA support and RS485/EIA-485 (9-bit) support
- Two I2C-bus interfaces
- Multiple trigger-start option for all ADCs - timer, PWM, other ADC and external signal input
- Four 32-bit timers each containing four capture-and-compare registers linked to I/Os
- Four 6-channel PWMs with capture and trap functionality
- Two dedicated 32-bit timers to schedule and synchronize PWM and ADC
- Up to 104 general-purpose I/O pins with programmable pull-up, pull-down or bus keeper
- Vectored interrupt controller (VIC) with 16 priority levels
- Up to 21 level-sensitive external interrupt pins, including USB, CAN and LIN wake-up features
- Configurable clock-out pin for driving external system clocks
- Processor wake-up from power-down via external interrupt pins; CAN or LIN activity
- Flexible reset generator unit (RGU) able to control resets of individual modules
- Flexible clock-generation unit (CGU0) able to control clock frequency of individual modules
- Second CGU (CGU1) with its own PLL generates USB clocks and a configurable clock output
- Highly configurable system power management unit (PMU)
- Standard ARM test and debug interface with real-time in-circuit emulator
- Boundary-scan test supported
- ETM/ETB debug functions with 8 kB of dedicated SRAM
Technical Specifications
Product Range
LPC Family LPC2000 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
768KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, UART, USB
ADC Channels
24Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC2000
Device Core
ARM9
Operating Frequency Max
125MHz
No. of Pins
144Pins
No. of I/O's
104I/O's
RAM Memory Size
120KB
ADC Resolution
10Bit
Supply Voltage Max
1.89V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
Product traceability