Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC2294HBD144/01,5.
Order Code2314789
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoLPC2294HBD144/01,5.
Order Code2314789
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Datasheet
Device CoreARM7TDMI
Data Bus Width32 bit
Operating Frequency Max60MHz
Program Memory Size256KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's112I/O's
InterfacesCAN, I2C, SPI, UART
RAM Memory Size16KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC2000
Qualification-
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Specifications
Device Core
ARM7TDMI
Operating Frequency Max
60MHz
No. of Pins
144Pins
No. of I/O's
112I/O's
RAM Memory Size
16KB
ADC Resolution
10Bit
Supply Voltage Max
1.95V
Operating Temperature Max
125°C
MCU Family
LPC
Qualification
-
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC2000
Product Range
LPC Family LPC2000 Series Microcontrollers
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006447
Product traceability