Product Information
Product Overview
The LPC2124FBD64/01 is a 16/32-bit Microcontroller based on ARM7TDMI-S CPU with real-time emulation and embedded trace support. A 128-bit wide memory interface and an unique accelerator architecture enable 32-bit code execution at maximum clock rate. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty. The device incorporates 128kB embedded high speed flash, 16kB on-chip SRAM various 32-bit timers, 4-channel 10-bit ADC, PWM channels and 46 general-purpose I/O pins.
- In-system programming (ISP) and In-application programming (IAP)
- EmbeddedICE-RT interface enables breakpoints and watch points
- Embedded trace macrocell enables non-intrusive high speed real-time tracing of instruction execution
- Multiple serial interfaces including two UARTs (16C550), fast I2C-bus (400 Kbit/s) and two SPIs
- 60MHz Maximum CPU clock available from programmable on-chip phase-locked loop
- Vectored interrupt controller with configurable priorities and vector addresses
- Up to forty-six 5V tolerant general purpose I/O pins
- On-chip crystal oscillator with an operating range of 1MHz to 30MHz
- Two low power modes, Idle and power-down
- Processor wake-up from power-down mode via external interrupt
- Individual enable/disable of peripheral functions for power optimization
- Fast GPIO ports enable port pin toggling up to 3.5 times faster than the original device
- Dedicated result registers for ADC reduce interrupt overhead
- The ADC pads are 5V tolerant when configured for digital I/O function
- UART0/1 include fractional baud rate generator, auto-bauding capabilities & handshake flow-control
- Buffered SSP serial controller supporting SPI, 4-wire SSI and microwire formats
- SPI programmable data length and master mode enhancement
- Diversified code read protection (CRP)
- General purpose timers can operate as external event counters
Applications
Automation & Process Control, Medical, Communications & Networking, Embedded Design & Development, Industrial
Technical Specifications
LPC Family LPC2000 Series Microcontrollers
32 bit
256KB
LQFP
I2C, SPI, UART
4Channels
1.65V
-40°C
Surface Mount
LPC2000
-
ARM7TDMI
60MHz
64Pins
46I/O's
16KB
10Bit
1.95V
85°C
LPC
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate