Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC2105BBD48.151
Order Code1201340
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoLPC2105BBD48.151
Order Code1201340
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC2000 Series Microcontrollers
Device CoreARM7
Data Bus Width32 bit
Operating Frequency Max60MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's32I/O's
InterfacesI2C, SPI, UART
RAM Memory Size32KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC2000
Qualification-
Alternatives for LPC2105BBD48.151
1 Product Found
Technical Specifications
Product Range
LPC Family LPC2000 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
1.65V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
LPC2000
Device Core
ARM7
Operating Frequency Max
60MHz
No. of Pins
48Pins
No. of I/O's
32I/O's
RAM Memory Size
32KB
ADC Resolution
-
Supply Voltage Max
1.95V
Operating Temperature Max
70°C
MCU Family
LPC
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005