Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC1853FET256,551
Order Code2218110
Product RangeLPC Family LPC1800 Series Microcontrollers
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1853FET256,551
Order Code2218110
Product RangeLPC Family LPC1800 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max180MHz
Program Memory Size512KB
No. of Pins256Pins
IC Case / PackageLBGA
No. of I/O's164I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USB
RAM Memory Size136KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1800
Qualification-
Product RangeLPC Family LPC1800 Series Microcontrollers
Technical Specifications
Device Core
ARM Cortex-M3
Operating Frequency Max
180MHz
No. of Pins
256Pins
No. of I/O's
164I/O's
RAM Memory Size
136KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LBGA
Interfaces
CAN, I2C, I2S, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
2.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1800
Product Range
LPC Family LPC1800 Series Microcontrollers
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability