Product Information
Alternatives for LPC1765FBD100,551
1 Product Found
Product Overview
The LPC1765FBD100 is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 100MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The device incorporates 256kB internal flash, 64kB internal RAM, USB Device/Host/OTG interface, 8-channel general purpose DMA controller, 8-channel 12-bit A/D converter, 10-bit D/A converter, motor control PWM, quadrature encoder interface, four general purpose timers, 6-output general purpose PWM, ultra-low power real-time clock (RTC) with separate battery supply and 70 general-purpose I/O pins.
- ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
- In-system programming (ISP) and In-application programming (IAP)
- Multilayer AHB matrix interconnect
- Split APB bus
- Standard JTAG debug interface for compatibility
- Emulation trace module enables non-intrusive, high-speed real-time tracing of instruction execution
- Integrated PMU (power management unit)
- Four reduced power modes - Sleep, deep-sleep, power-down and deep power-down
- Four external interrupt inputs configurable as edge/level sensitive
- Non-maskable Interrupt (NMI) input
- The wake-up interrupt controller (WIC)
- Brownout detect with separate threshold for interrupt and forced reset
- Power-on reset (POR)
- Crystal oscillator with an operating range of 1MHz to 25MHz
- 4MHz Internal RC oscillator trimmed to 1 % accuracy
- PLL allows CPU operation up to the maximum CPU rate
- USB PLL for added flexibility
- Code read protection (CRP) with different security levels
- Unique device serial number for identification purposes
Applications
Metering, Lighting, Communications & Networking, Industrial, Security, Logistics, Motor Drive & Control
Technical Specifications
LPC Family LPC1700 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, SPI, SSP, USB
8Channels
2.4V
-40°C
Surface Mount
LPC1700
ARM Cortex-M3
100MHz
100Pins
70I/O's
64KB
12Bit
3.6V
85°C
LPC
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate