Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC1764FBD100,551
Order Code1718546
Product RangeLPC Family LPC1700 Series Microcontrollers
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1764FBD100,551
Order Code1718546
Product RangeLPC Family LPC1700 Series Microcontrollers
Product RangeLPC Family LPC1700 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's70I/O's
InterfacesCAN, ENET, I2C, SPI, SSP, USB
RAM Memory Size32KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1700
Qualification-
Product Overview
The LPC1764FBD100,551 is a 128kB flash 32kB SRAM Ethernet USB Cortex-M3 Microcontroller Unit for embedded applications featuring a high level of integration and low power consumption at frequencies of 100MHz. It features Ethernet MAC, USB device, 8-channel DMA controller, quadrature encoder interface, 6-output general purpose PWM, ultra-low power real-time clock with separate battery supply and up to 70 general purpose I/O pins.
- ARM Cortex-M3 built-in nested vectored interrupt controller
- 8-channel General purpose DMA controller
- Multilayer AHB matrix interconnect provides a separate bus for each AHB master
- Four UARTs with fractional baud rate generation
- One standard PWM/timer block with external count input
- Watchdog timer
- Standard JTAG test/debug interface
- Integrated PMU (power management unit)
Applications
Metering, Lighting, Communications & Networking, Industrial, Security
Technical Specifications
Product Range
LPC Family LPC1700 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
CAN, ENET, I2C, SPI, SSP, USB
ADC Channels
8Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1700
Device Core
ARM Cortex-M3
Operating Frequency Max
100MHz
No. of Pins
100Pins
No. of I/O's
70I/O's
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013268
Product traceability