Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC1112FD20/102,52
Order Code2470837
Product RangeLPC Family LPC1100 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1112FD20/102,52
Order Code2470837
Product RangeLPC Family LPC1100 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1100 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max50MHz
Program Memory Size16KB
No. of Pins20Pins
IC Case / PackageSOIC
No. of I/O's16I/O's
InterfacesI2C, SPI, UART
RAM Memory Size4KB
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1100
Qualification-
Technical Specifications
Product Range
LPC Family LPC1100 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
16KB
IC Case / Package
SOIC
Interfaces
I2C, SPI, UART
ADC Channels
5Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1100
Device Core
ARM Cortex-M0
Operating Frequency Max
50MHz
No. of Pins
20Pins
No. of I/O's
16I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability