Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLH7A404N0F000B3
Order Code1524632
Product RangeBlueStreak LH7A Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoLH7A404N0F000B3
Order Code1524632
Product RangeBlueStreak LH7A Series Microcontrollers
Technical Datasheet
Product RangeBlueStreak LH7A Series Microcontrollers
Device CoreARM9
Data Bus Width32 bit
Operating Frequency Max200MHz
Program Memory Size-
No. of Pins324Pins
IC Case / PackageLFBGA
No. of I/O's64I/O's
InterfacesSPI, UART
RAM Memory Size80KB
ADC Channels10Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family-
MCU Series-
Qualification-
Alternatives for LH7A404N0F000B3
0 Products Found
Technical Specifications
Product Range
BlueStreak LH7A Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
LFBGA
Interfaces
SPI, UART
ADC Channels
10Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
Device Core
ARM9
Operating Frequency Max
200MHz
No. of Pins
324Pins
No. of I/O's
64I/O's
RAM Memory Size
80KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5