Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLH75401N0Q100C0,55
Order Code2072209
Product RangeBlueStreak LH7 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoLH75401N0Q100C0,55
Order Code2072209
Product RangeBlueStreak LH7 Series Microcontrollers
Technical Datasheet
Product RangeBlueStreak LH7 Series Microcontrollers
Device CoreARM7TDMI
Data Bus Width32 bit
Operating Frequency Max84MHz
Program Memory Size-
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's76I/O's
InterfacesCAN, SPI, SSP, UART
RAM Memory Size32KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.7V
Supply Voltage Max1.98V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family-
MCU Series-
Qualification-
Technical Specifications
Product Range
BlueStreak LH7 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
LQFP
Interfaces
CAN, SPI, SSP, UART
ADC Channels
8Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
Device Core
ARM7TDMI
Operating Frequency Max
84MHz
No. of Pins
144Pins
No. of I/O's
76I/O's
RAM Memory Size
32KB
ADC Resolution
10Bit
Supply Voltage Max
1.98V
Operating Temperature Max
85°C
MCU Family
-
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02