Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoKTY84/130
Order Code2066192
Product RangeKTY84 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoKTY84/130
Order Code2066192
Product RangeKTY84 Series
Technical Datasheet
Sensor Output TypeAnalogue
Accuracy-
Measured Temperature Min-40°C
Measured Temperature Max300°C
Sensor Case / PackageDO-34
Sensor Case StyleDO-34
No. of Pins2Pins
Supply Voltage Min-
Supply Voltage Max-
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max300°C
Product RangeKTY84 Series
Qualification-
MSLMSL 1 - Unlimited
Product Overview
The KTY84/130 is a silicon temperature sensor in 2 pin DO-34 package. This temperature sensor has positive temperature coefficient of resistance and are suitable for use in measurement and control systems.
- High accuracy and reliability
- Positive temperature coefficient, fail safe behaviour
- Long term stability
- Virtually linear characteristics
- Nickel plated leads
- Sensor resistance range from 970 ohm to 1030 ohm
- Ambient temperature range from -40°C to 300°C
Applications
Sensing & Instrumentation
Warnings
This device is sensitive to ElectroStatic Discharge (ESD). Therefore care should be taken during transport and handling.
Technical Specifications
Sensor Output Type
Analogue
Measured Temperature Min
-40°C
Sensor Case / Package
DO-34
No. of Pins
2Pins
Supply Voltage Max
-
Resolution
-
Operating Temperature Min
-40°C
Product Range
KTY84 Series
MSL
MSL 1 - Unlimited
Accuracy
-
Measured Temperature Max
300°C
Sensor Case Style
DO-34
Supply Voltage Min
-
No. of Channels
-
Output Interface
-
Operating Temperature Max
300°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186
