Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoKTY83/122
Order Code2066194
Product RangeKTY83 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoKTY83/122
Order Code2066194
Product RangeKTY83 Series
Technical Datasheet
IC Output TypeAnalogue
Sensor Output TypeAnalogue
Accuracy-
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Measured Temperature Max175°C
Sensing Temperature Max+175°C
Sensor Case StyleDO-34
Sensor Case / PackageDO-34
No. of Pins2Pins
Supply Voltage Min10V
Supply Voltage Max10.2V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max175°C
Product RangeKTY83 Series
Qualification-
MSLMSL 1 - Unlimited
Technical Specifications
IC Output Type
Analogue
Accuracy
-
Sensing Temperature Min
-55°C
Sensing Temperature Max
+175°C
Sensor Case / Package
DO-34
Supply Voltage Min
10V
No. of Channels
-
Output Interface
-
Operating Temperature Max
175°C
Qualification
-
Sensor Output Type
Analogue
Measured Temperature Min
-55°C
Measured Temperature Max
175°C
Sensor Case Style
DO-34
No. of Pins
2Pins
Supply Voltage Max
10.2V
Resolution
-
Operating Temperature Min
-55°C
Product Range
KTY83 Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175