Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoKMA210:115
Order Code2776021
Technical Datasheet
Sensor Type-
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Magnetic Field Min439.8G
Magnetic Field Max-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor Case StyleSOT-1288
Sensor Case / PackageSOT-1288
No. of Pins3Pins
Output InterfaceOWI, Serial
Operating Temperature Min-40°C
Operating Temperature Max160°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Sensor Type
-
Magnetic Field Min
439.8G
Supply Voltage Min
4.5V
Sensor Case Style
SOT-1288
No. of Pins
3Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Magnetic Field Max
-
Supply Voltage Max
5.5V
Sensor Case / Package
SOT-1288
Output Interface
OWI, Serial
Operating Temperature Max
160°C
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability