Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoJN5169-001-M00-2Z
Order Code2820242
Technical Datasheet
Module ApplicationsRobust/Secure, ZigBee Smart Energy/Home Automation N/W, Toys/Gaming Peripherals, Energy Harvesting
MCU Supported FamiliesJN5169
Wireless ProtocolIEEE 802.15.4
Data Rate-
Module InterfaceI2C, SPI, UART
Supply Voltage Min2V
Supply Voltage Max3.6V
Technical Specifications
Module Applications
Robust/Secure, ZigBee Smart Energy/Home Automation N/W, Toys/Gaming Peripherals, Energy Harvesting
Wireless Protocol
IEEE 802.15.4
Module Interface
I2C, SPI, UART
Supply Voltage Max
3.6V
MCU Supported Families
JN5169
Data Rate
-
Supply Voltage Min
2V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability