Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £73.770 |
Price for:Each
Minimum: 1
Multiple: 1
£73.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoHVP-KV31F120M
Order Code2520451
Silicon ManufacturerNXP
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberMKV31F120MVLF7
Silicon Family NameKinetis - KV3
For Use WithNXP HVP-MC3PH High-Voltage Development Platform
Kit ContentsController Card MKV31F120MVLF7
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
HVP-KV31F120M controller card is a development platform for the Kinetis KV3x family which in combination with one of HVP-MC3PH High-Voltage Development Platform provides ready-made software and hardware development for high- voltage motor control and power conversion applications.
- MKV31F120MVLF7 MCU (ARM® Cortex®-M4 120 MHz, 512 KB flash, 2x16-bit ADCs, 3x FlexTimer, 100 LQFP)
- SWD isolation up to 5KV
- Programmable OpenSDA debug interface with micro USB connector and virtual serial port
- Compatible with CodeWarrior 10.x, IAR, Keil
- Design optimized for low noise
- On-board isolated power supply, allowing safe debugging
- Controller card supporting standalone operation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
Cortex-M4
Silicon Family Name
Kinetis - KV3
Kit Contents
Controller Card MKV31F120MVLF7
SVHC
No SVHC (27-Jun-2024)
Core Architecture
ARM
Silicon Core Number
MKV31F120MVLF7
For Use With
NXP HVP-MC3PH High-Voltage Development Platform
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5