Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoHTRC11001T/03EE,11
Order Code2400514
Technical Datasheet
Frequency Min-
Frequency Max125kHz
RFID IC TypeReader
Programmable Memory-
Output Power-
RF IC Case StyleSOIC
No. of Pins14Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Current Consumption4mA
Product Range-
Technical Specifications
Frequency Min
-
RFID IC Type
Reader
Output Power
-
No. of Pins
14Pins
Supply Voltage Max
5.5V
Product Range
-
Frequency Max
125kHz
Programmable Memory
-
RF IC Case Style
SOIC
Supply Voltage Min
4.5V
Current Consumption
4mA
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001