Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoHTMS1201FTK/AF,115
Order Code1902855
Technical Datasheet
Frequency Min100kHz
Frequency Max150kHz
RFID IC TypeRead, Write
Programmable Memory512bit
Output Power-
RF IC Case StyleSON
No. of Pins2Pins
Supply Voltage Min4V
Supply Voltage Max6V
Current Consumption-
Product Range-
Technical Specifications
Frequency Min
100kHz
RFID IC Type
Read, Write
Output Power
-
No. of Pins
2Pins
Supply Voltage Max
6V
Product Range
-
Frequency Max
150kHz
Programmable Memory
512bit
RF IC Case Style
SON
Supply Voltage Min
4V
Current Consumption
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002