Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoGTL2010BS,118
Order Code2890095RL
Technical Datasheet
No. of Inputs10Inputs
Output Current-
Propagation Delay1.5ns
No. of Pins24Pins
IC Case / PackageHVQFN
Logic Case StyleHVQFN
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Low Voltage Translator
Qualification-
Product Range-
Alternatives for GTL2010BS,118
1 Product Found
Technical Specifications
No. of Inputs
10Inputs
Propagation Delay
1.5ns
IC Case / Package
HVQFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Low Voltage Translator
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Output Current
-
No. of Pins
24Pins
Logic Case Style
HVQFN
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003