Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoFXMS3110DR1
Order Code2377756
Technical Datasheet
Sensing Range - Accelerometer-
Sensing Axis-
Output InterfaceI2C
Sensor Case / Package-
No. of Pins10Pins
Sensitivity Typ-
Supply Voltage Min1.95V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Sensing Range - Accelerometer
-
Output Interface
I2C
No. of Pins
10Pins
Supply Voltage Min
1.95V
Operating Temperature Min
-40°C
Qualification
-
Sensing Axis
-
Sensor Case / Package
-
Sensitivity Typ
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002