Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoFXLN8362QR1
Order Code2890365RL
Technical Datasheet
MEMS Sensor OutputAnalogue
Sensing Range - Accelerometer± 4g, ± 16g
Sensing AxisX, Y, Z
Output Interface-
Sensor Case / PackageQFN
No. of Pins12Pins
Sensor Case StyleQFN
Sensitivity Typ114.5mV/g, 28.62mV/g
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
MEMS Sensor Output
Analogue
Sensing Axis
X, Y, Z
Sensor Case / Package
QFN
Sensor Case Style
QFN
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Sensing Range - Accelerometer
± 4g, ± 16g
Output Interface
-
No. of Pins
12Pins
Sensitivity Typ
114.5mV/g, 28.62mV/g
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability