Product Information
Product Overview
The DEMOQE128 is a demo board designed for demonstrating, evaluating and debugging the MC9S08QE128 and MCF51QE128 microcontrollers. The MC9S08QE128 is a member of the low cost, low power, high performance HCS08 family of 8bit microcontroller unit. The MCF51QE128 is a 32bit Flexis series microcontroller. The P&E's embedded multilink circuitry on the DEMOQE128 board allows the processor on the DEMOQE128 to be debugged and programmed via USB from the PC. In addition, the demo board can be powered using the USB bus. The board supports two interchangeable plug in daughter cards to quickly evaluate the 8bit S08 and 32bit ColdFire V1 QE128 MCUs. Embedded multilink circuitry on the DEMOQE128 board allows the microcontroller on the DEMOQE128 to be powered, programmed and debugged via USB from the PC. In addition, the demo board contains an on board logic analyzer and virtual serial port via USB to assist with rapid development.
- P&E's USB embedded multilink circuitry eliminates the need for external BDM cable
- Flexible power input sources selectable through jumpers
- ON/OFF power switch with LED indicator
- Selectable regulated VDD output at 3.0V or 2.1V
- RESET push button and LED indicator with enable
- External crystal circuitry layout
- Three axis accelerometer
- RS232 serial port with DB9-F connector
- Four user push buttons with enable
- 10Kohm POT with enable
Applications
Medical, System Monitoring, Sensing & Instrumentation, Motor Drive & Control, Security, Consumer Electronics, Portable Devices, Test & Measurement, Industrial, Automation & Process Control
Contents
DEMOQE base board with a MC9S08QE128 daughter card installed, MCF51QE128 daughter card, Two cell AAA battery package, USB cable, Quick Start Guide, Warranty card, DVD.
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
The demo board's onboard embedded multilink circuitry is intended to function with onboard processor and any daughter cards that may be included. It cannot be used to communicate with other devices.
Technical Specifications
NXP
Flexis - MCF51QE, Flexis - S08QE
ColdFire v1, HCS08
Base Board, Daughter Card, USB Cable, Quick Start Guide
No SVHC (17-Dec-2015)
8 / 32bit
ColdFire, HCS08
MC9S08, MCF51Q
HCS08 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate