Product Overview
The DEMO9S08JM16 is a cost effective demonstration kit enabling quick MC9S08JM16 evaluation. The kit includes a DEMOJM base board and a MC9S08JM16 daughter card and can be used to demonstrate the features of the MC9S08JM16 device, starting with the on chip USB 2.0 full speed device controller and transceiver. The USB features are supported in hardware through a dedicated USB mini AB connector and in software through the included complimentary USB LITE stack by CMX. Built in USB to BDM circuitry is available for debugging and programming, serial communication and simple logic analyzer.
- On board logic analyzer
- On board virtual serial port
- ON/OFF power switch with LED indicator
- A 6V DC to 12V DC power supply input barrel connector
- USB device mode and host mode support with Mini AB USB connector
- CAN module with enable
- Three axis accelerometer with enable
- Eight user LED's with enable
- I²C pull ups with enable
- 10KOhm POT with enable
Applications
Consumer Electronics, Industrial, Communications & Networking, Lighting, Building Automation, Medical
Contents
DEMOJM base board with a DC9S08JM16 daughter card, USB A to B Cable, Mini AB USB Kit, Quick Start Guide, Getting Started DVD, Warranty Card.
Technical Specifications
NXP
Flexis - S08JM
HCS08
Demo Board, Getting Started DVD, USB Cable, Mini-AB USB Kit, Quick Start Guide
No SVHC (15-Jan-2019)
8bit
HCS08
MC9S08
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate