Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoBU508AF
Order Code1081341
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max700V
Continuous Collector Current8A
Power Dissipation34W
Transistor Case StyleSOT-199
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency7MHz
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
8A
Transistor Case Style
SOT-199
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Collector Emitter Voltage Max
700V
Power Dissipation
34W
Transistor Mounting
Through Hole
Transition Frequency
7MHz
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055