Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT134-600E,127
Order Code2295759
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT134-600E,127
Order Code2295759
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case StyleSOT-82
Gate Trigger Voltage Max700mV
Peak Non Repetitive Surge Current25A
Holding Current Max2.2mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.7V
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The BT134-600E,127 is a planar passivated sensitive gate 4-quadrant TRIAC for general purpose bidirectional switching and phase control applications. This series E sensitive gate TRIAC is intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.
- Direct Interfacing to Logic Level ICs
- Direct Interfacing to Low Power Gate Drive Circuits
- High Blocking Voltage Capability
- Low Holding Current for Low Current Loads and Lowest EMI at Commutation
- Planar Passivated for Voltage Ruggedness and Reliability
- Sensitive Gate
Applications
Motor Drive & Control, Consumer Electronics
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
SOT-82
Peak Non Repetitive Surge Current
25A
No. of Pins
3Pins
Peak On State Voltage
1.7V
Product Range
-
On State RMS Current
4A
Gate Trigger Voltage Max
700mV
Holding Current Max
2.2mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001345