Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoBLT81.115
Order Code1562465
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max9.5V
Transition Frequency900MHz
Power Dissipation2W
Continuous Collector Current500mA
Transistor Case StyleSOT-223
No. of Pins3Pins
DC Current Gain hFE Min25hFE
Transistor MountingSurface Mount
Operating Temperature Max175°C
Product Range-
Qualification-
Alternatives for BLT81.115
1 Product Found
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
900MHz
Continuous Collector Current
500mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
Collector Emitter Voltage Max
9.5V
Power Dissipation
2W
Transistor Case Style
SOT-223
DC Current Gain hFE Min
25hFE
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12