Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoBLF881
Order Code1851693
Technical Datasheet
Drain Source Voltage Vds104V
Continuous Drain Current Id3.7A
Power Dissipation-
Operating Frequency Min858MHz
Operating Frequency Max860MHz
Transistor Case StyleSOT-467C
No. of Pins3Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
Technical Specifications
Drain Source Voltage Vds
104V
Power Dissipation
-
Operating Frequency Max
860MHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
3.7A
Operating Frequency Min
858MHz
Transistor Case Style
SOT-467C
Operating Temperature Max
200°C
Transistor Mounting
Flange
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005715