Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoBLF871
Order Code1851691
Technical Datasheet
Drain Source Voltage Vds89V
Continuous Drain Current Id3.7A
Power Dissipation-
Operating Frequency Min108MHz
Operating Frequency Max225MHz
Transistor Case StyleSOT-467C
No. of Pins3Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
Technical Specifications
Drain Source Voltage Vds
89V
Power Dissipation
-
Operating Frequency Max
225MHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
3.7A
Operating Frequency Min
108MHz
Transistor Case Style
SOT-467C
Operating Temperature Max
200°C
Transistor Mounting
Flange
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010892