Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoBLF573
Order Code1851685
Technical Datasheet
Drain Source Voltage Vds50V
Continuous Drain Current Id42A
Power Dissipation-
Operating Frequency Min108MHz
Operating Frequency Max225MHz
Transistor Case StyleSOT-502A
No. of Pins3Pins
Operating Temperature Max225°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
Technical Specifications
Drain Source Voltage Vds
50V
Power Dissipation
-
Operating Frequency Max
225MHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
42A
Operating Frequency Min
108MHz
Transistor Case Style
SOT-502A
Operating Temperature Max
225°C
Transistor Mounting
Flange
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216