Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBGM1013,115
Order Code2890372
Technical Datasheet
Frequency Min0Hz
Frequency Max2.2GHz
Gain14dB
Noise Figure Typ4.6dB
RF IC Case StyleTSSOP
No. of Pins6Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
0Hz
Gain
14dB
RF IC Case Style
TSSOP
Supply Voltage Min
4.5V
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Frequency Max
2.2GHz
Noise Figure Typ
4.6dB
No. of Pins
6Pins
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability