Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBGA2001,115
Order Code2776088
Technical Datasheet
Frequency Min900MHz
Frequency Max1.8GHz
Gain22dB
Noise Figure Typ1.3dB
RF IC Case StyleSOT-343
No. of Pins4Pins
Supply Voltage Min-
Supply Voltage Max2.5V
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
900MHz
Gain
22dB
RF IC Case Style
SOT-343
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
Frequency Max
1.8GHz
Noise Figure Typ
1.3dB
No. of Pins
4Pins
Supply Voltage Max
2.5V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003