Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoBFU668F,115
Order Code2890621
Product RangeBFU668F
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max5.5V
Transition Frequency20GHz
Power Dissipation200mW
Continuous Collector Current15mA
Transistor Case StyleSOT-343F
No. of Pins4Pins
DC Current Gain hFE Min135hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product RangeBFU668F
Qualification-
Alternatives for BFU668F,115
1 Product Found
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
20GHz
Continuous Collector Current
15mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
BFU668F
Collector Emitter Voltage Max
5.5V
Power Dissipation
200mW
Transistor Case Style
SOT-343F
DC Current Gain hFE Min
135hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability