Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBFT93W,115
Order Code2820262
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max-12V
Transition Frequency4GHz
Power Dissipation300mW
Continuous Collector Current-50mA
Transistor Case StyleSOT-323
No. of Pins3Pins
DC Current Gain hFE Min20hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
PNP
Transition Frequency
4GHz
Continuous Collector Current
-50mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
Collector Emitter Voltage Max
-12V
Power Dissipation
300mW
Transistor Case Style
SOT-323
DC Current Gain hFE Min
20hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003