Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBFR31,235
Order Code2985158RL
Technical Datasheet
Gate Source Breakdown Voltage Max25V
Breakdown Voltage Vbr25V
Zero Gate Voltage Drain Current Max5mA
Zero Gate Voltage Drain Current Idss Min1mA
Gate Source Cutoff Voltage Max-2.5V
Transistor Case StyleTO-236AB
Transistor TypeJFET
Operating Temperature Max150°C
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
Automotive Qualification Standard-
Alternatives for BFR31,235
1 Product Found
Technical Specifications
Gate Source Breakdown Voltage Max
25V
Zero Gate Voltage Drain Current Max
5mA
Gate Source Cutoff Voltage Max
-2.5V
Transistor Type
JFET
No. of Pins
3 Pin
Transistor Mounting
Surface Mount
Qualification
-
MSL
MSL 1 - Unlimited
Breakdown Voltage Vbr
25V
Zero Gate Voltage Drain Current Idss Min
1mA
Transistor Case Style
TO-236AB
Operating Temperature Max
150°C
Channel Type
N Channel
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability