Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoBFQ149,115
Order Code2319261
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max-15V
Transition Frequency5GHz
Power Dissipation1W
Continuous Collector Current-100mA
Transistor Case StyleSOT-89
No. of Pins3Pins
DC Current Gain hFE Min20hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
PNP
Transition Frequency
5GHz
Continuous Collector Current
-100mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
Collector Emitter Voltage Max
-15V
Power Dissipation
1W
Transistor Case Style
SOT-89
DC Current Gain hFE Min
20hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006