Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBFG540W,115
Order Code2820272RL
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max15V
Transition Frequency9GHz
Power Dissipation500mW
Continuous Collector Current120mA
Transistor Case StyleSOT-343N
No. of Pins4Pins
DC Current Gain hFE Min100hFE
Transistor MountingSurface Mount
Operating Temperature Max175°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
9GHz
Continuous Collector Current
120mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
Collector Emitter Voltage Max
15V
Power Dissipation
500mW
Transistor Case Style
SOT-343N
DC Current Gain hFE Min
100hFE
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003