Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBFG35,115
Order Code1758045RL
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max18V
Transition Frequency4GHz
Power Dissipation1W
Continuous Collector Current150mA
Transistor Case StyleSOT-223
No. of Pins3Pins
DC Current Gain hFE Min70hFE
Transistor MountingSurface Mount
Operating Temperature Max175°C
Product Range-
Qualification-
Alternatives for BFG35,115
1 Product Found
Product Overview
The BFG35,115 is a NPN epitaxial planar Wideband Transistor mounted in a plastic envelope, intended for wideband amplifier applications. The device offers a high output voltage capabilities.
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
4GHz
Continuous Collector Current
150mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
Collector Emitter Voltage Max
18V
Power Dissipation
1W
Transistor Case Style
SOT-223
DC Current Gain hFE Min
70hFE
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability