Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBFG31,115
Order Code2776276RL
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max-18V
Transition Frequency5GHz
Power Dissipation1W
Continuous Collector Current-100mA
Transistor Case StyleSOT-223
No. of Pins4Pins
DC Current Gain hFE Min25hFE
Transistor MountingSurface Mount
Operating Temperature Max175°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
PNP
Transition Frequency
5GHz
Continuous Collector Current
-100mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
Collector Emitter Voltage Max
-18V
Power Dissipation
1W
Transistor Case Style
SOT-223
DC Current Gain hFE Min
25hFE
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003