Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBFG21W,115
Order Code1758043
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max4.5V
Transition Frequency18GHz
Power Dissipation600mW
Continuous Collector Current500mA
Transistor Case StyleSOT-343R
No. of Pins3Pins
DC Current Gain hFE Min40hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The BFG21W,115 is an NPN Double Polysilicon Bipolar Power Transistor with buried layer for low voltage medium power applications encapsulated in a plastic, 4-pin dual-emitter SOT343R package. This UHF power transistor is suitable for linear and non-linear operations.
- High power gain
- High efficiency
Applications
RF Communications
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
18GHz
Continuous Collector Current
500mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
Collector Emitter Voltage Max
4.5V
Power Dissipation
600mW
Transistor Case Style
SOT-343R
DC Current Gain hFE Min
40hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006